74S10N vs 74ACT11051N feature comparison

74S10N NXP Semiconductors

Buy Now Datasheet

74ACT11051N Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Logic IC Type NAND GATE AND-OR-INVERT GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP14,.3
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare 74S10N with alternatives