74LX1G32STR vs NC7SZ32M5X_NL feature comparison

74LX1G32STR STMicroelectronics

Buy Now Datasheet

NC7SZ32M5X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.024 A 0.024 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 5.2 ns 5.5 ns
Propagation Delay (tpd) 13 ns 12.7 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.45 mm 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.625 mm 1.6 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare 74LX1G32STR with alternatives

Compare NC7SZ32M5X_NL with alternatives