74LVXU04M vs SN74LVU04ADG4 feature comparison

74LVXU04M STMicroelectronics

Buy Now Datasheet

SN74LVU04ADG4 Texas Instruments

Buy Now Datasheet
Yes No
Obsolete Obsolete
STMICROELECTRONICS TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP14,.25 SOP, SOP14,.25
14 14
compliant compliant
8542.39.00.01 8542.39.00.01
LV/LV-A/LVX/H LV/LV-A/LVX/H
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF 50 pF
INVERTER INVERTER
0.004 A 0.012 A
1 1
6 6
1 1
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TUBE
260 260
13 ns 13 ns
15.2 ns 16 ns
Not Qualified Not Qualified
NO NO
1.75 mm 1.75 mm
3.6 V 5.5 V
2 V 2 V
2.7 V 2.5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 30
3.9 mm 3.9 mm
1 1
Texas Instruments
0.02 mA

Compare 74LVXU04M with alternatives

Compare SN74LVU04ADG4 with alternatives