74LVX86MTC vs MC74LVX86DT feature comparison

74LVX86MTC Fairchild Semiconductor Corporation

Buy Now Datasheet

MC74LVX86DT onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TSSOP TSSOP
Package Description 4.40 MM, MO-153, TSSOP-14 TSSOP-14
Pin Count 14 14
Manufacturer Package Code 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type XOR GATE XOR GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 14.5 ns 14.5 ns
Propagation Delay (tpd) 21 ns 21 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 5 5
Factory Lead Time 4 Weeks
Packing Method RAIL
Peak Reflow Temperature (Cel) 260

Compare 74LVX86MTC with alternatives

Compare MC74LVX86DT with alternatives