74LVX374MTCX
vs
TC74LVX374FT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TOSHIBA CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP, TSSOP20,.25
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
16 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Toshiba
JESD-609 Code
e4
Max Frequency@Nom-Sup
55000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
TSSOP20,.25
Prop. Delay@Nom-Sup
16 ns
Terminal Finish
NICKEL PALLADIUM GOLD
Trigger Type
POSITIVE EDGE
Compare 74LVX374MTCX with alternatives
Compare TC74LVX374FT with alternatives