74LVX240MX vs 74LVX240MTR feature comparison

74LVX240MX Fairchild Semiconductor Corporation

Buy Now Datasheet

74LVX240MTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 0.300 INCH, MS-013, SOIC-20 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 12.8015 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Prop. Delay@Nom-Sup 11 ns 12 ns
Propagation Delay (tpd) 16 ns 17 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.493 mm 7.5 mm
Base Number Matches 1 1

Compare 74LVX240MX with alternatives

Compare 74LVX240MTR with alternatives