74LVX16212MEA
vs
CBT16212DL,512
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Package Description |
SSOP, SSOP56,.4
|
PLASTIC, SSOP-56
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G56
|
R-PDSO-G56
|
JESD-609 Code |
e0
|
e4
|
Number of Terminals |
56
|
56
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP56,.4
|
SSOP56,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SSOP
|
Pin Count |
|
56
|
Manufacturer Package Code |
|
SOT371-1
|
Family |
|
CBT/FST/QS/5C/B
|
Length |
|
18.425 mm
|
Logic IC Type |
|
BUS EXCHANGER
|
Moisture Sensitivity Level |
|
2
|
Number of Bits |
|
12
|
Number of Functions |
|
1
|
Number of Ports |
|
4
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
0.25 ns
|
Seated Height-Max |
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare CBT16212DL,512 with alternatives
-
CBT16212DL,512 vs SN74CBT16212ADL
-
CBT16212DL,512 vs IDTQS316212PV
-
CBT16212DL,512 vs QS316212PV
-
CBT16212DL,512 vs CBT16212DL,518
-
CBT16212DL,512 vs SN74CBT16212ADLRG4
-
CBT16212DL,512 vs PI5C16212VE
-
CBT16212DL,512 vs CBT16212DL-T
-
CBT16212DL,512 vs SN74CBT16212DL
-
CBT16212DL,512 vs SN74CBT16212ADLR