74LVX05TTR vs SN74LV05APWRG4 feature comparison

74LVX05TTR STMicroelectronics

Buy Now Datasheet

SN74LV05APWRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
STMICROELECTRONICS TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP, TSSOP14,.25 TSSOP, TSSOP14,.25
14 14
unknown compliant
8542.39.00.01 8542.39.00.01
LV/LV-A/LVX/H LV/LV-A/LVX/H
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
50 pF 50 pF
INVERTER INVERTER
0.004 A 0.006 A
6 6
1 1
14 14
125 °C 125 °C
-55 °C -40 °C
OPEN-DRAIN OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
8.8 ns 12 ns
16 ns 19.5 ns
Not Qualified Not Qualified
NO NO
1.2 mm 1.2 mm
3.6 V 5.5 V
2 V 2 V
2.7 V 2.5 V
YES YES
CMOS CMOS
MILITARY AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
1 1
1
260
30

Compare 74LVX05TTR with alternatives

Compare SN74LV05APWRG4 with alternatives