74LVTN16245BDGG,11
vs
74LVT16245BDGG,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48
6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT362-1
SOT362-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e4
Length
12.5 mm
12.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Prop. Delay@Nom-Sup
3.3 ns
3.3 ns
Propagation Delay (tpd)
3.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Additional Feature
WITH DIRECTION CONTROL
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVTN16245BDGG,11 with alternatives
74LVTN16245BDGG,11 vs 74LVT16245ADGGRE4
74LVTN16245BDGG,11 vs 74LVTN16245BDGG,12
74LVTN16245BDGG,11 vs 74LVT16245BDGG,112
74LVTN16245BDGG,11 vs SN74LVT16245ADGGR
74LVTN16245BDGG,11 vs 935203000518
74LVTN16245BDGG,11 vs SN74LVT16245BDGGR
74LVTN16245BDGG,11 vs 74LVT16245MTDX_NL
74LVTN16245BDGG,11 vs 74LVT16245BDGG,518
74LVTN16245BDGG,11 vs 74LVT16245BDGGRE4
Compare 74LVT16245BDGG,118 with alternatives
74LVT16245BDGG,118 vs 74LVT16245ADGGRE4
74LVT16245BDGG,118 vs 74LVTN16245BDGG,12
74LVT16245BDGG,118 vs 74LVT16245BDGG,112
74LVT16245BDGG,118 vs SN74LVT16245ADGGR
74LVT16245BDGG,118 vs 935203000518
74LVT16245BDGG,118 vs SN74LVT16245BDGGR
74LVT16245BDGG,118 vs 74LVT16245MTDX_NL
74LVT16245BDGG,118 vs 74LVT16245BDGG,518
74LVT16245BDGG,118 vs 74LVT16245BDGGRE4