74LVTH574MTC
vs
74LVT16244BDGG,512
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-20
TSSOP, TSSOP48,.3,20
Pin Count
20
48
Manufacturer Package Code
20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
SOT362-1
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G48
JESD-609 Code
e4
e4
Length
6.5 mm
12.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
8
4
Number of Functions
1
4
Number of Ports
2
2
Number of Terminals
20
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.5 ns
3.2 ns
Propagation Delay (tpd)
5.3 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
6.1 mm
Base Number Matches
3
1
Control Type
ENABLE LOW
Compare 74LVTH574MTC with alternatives
Compare 74LVT16244BDGG,512 with alternatives
74LVT16244BDGG,512 vs 935202990118
74LVT16244BDGG,512 vs 74LVT16244BDGG
74LVT16244BDGG,512 vs 74LVTH16244BDGG
74LVT16244BDGG,512 vs 935202990112
74LVT16244BDGG,512 vs 74LVT16244B-1DGG
74LVT16244BDGG,512 vs 74LVTH16244TTR
74LVT16244BDGG,512 vs 74LVT16244BDGG,518
74LVT16244BDGG,512 vs 74LVTH16244MTD
74LVT16244BDGG,512 vs 74LVTH16244BDL,112