74LVTH374SJ vs CY74FCT574CTSOCTG4 feature comparison

74LVTH374SJ Fairchild Semiconductor Corporation

Buy Now Datasheet

CY74FCT574CTSOCTG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.3 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVT FCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 12.6 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 160000000 Hz
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Prop. Delay@Nom-Sup 4.9 ns 5.2 ns
Propagation Delay (tpd) 5.2 ns 5.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 2.7 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVTH374SJ with alternatives

Compare CY74FCT574CTSOCTG4 with alternatives