74LVTH322374ZKER
vs
74LVTH574PW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
BGA
TSSOP
Package Description
LFBGA, BGA96,6X16,32
TSSOP, TSSOP20,.25
Pin Count
96
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW/HIGH
Count Direction
BIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-PBGA-B96
R-PDSO-G20
JESD-609 Code
e1
e4
Length
13.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
160000000 Hz
150000000 Hz
Max I(ol)
0.012 A
0.064 A
Moisture Sensitivity Level
3
1
Number of Bits
8
8
Number of Functions
4
1
Number of Ports
2
2
Number of Terminals
96
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
TSSOP
Package Equivalence Code
BGA96,6X16,32
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
5.3 ns
5.9 ns
Propagation Delay (tpd)
6.2 ns
6.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
4.4 mm
Base Number Matches
1
4
Pbfree Code
Yes
Compare 74LVTH322374ZKER with alternatives
Compare 74LVTH574PW with alternatives