74LVTH244SJ vs IDT74CBTLV3244QG feature comparison

74LVTH244SJ Fairchild Semiconductor Corporation

Buy Now Datasheet

IDT74CBTLV3244QG Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 SSOP, SSOP20,.25
Pin Count 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family LVT CBTLV/3B
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.6 mm 8.65 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP20,.3 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method RAIL
Prop. Delay@Nom-Sup 3.9 ns
Propagation Delay (tpd) 4.2 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9116 mm
Base Number Matches 2 2
ECCN Code EAR99
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVTH244SJ with alternatives

Compare IDT74CBTLV3244QG with alternatives