74LVTH244BPW,118
vs
74LVTH244APW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
Pin Count
20
20
Manufacturer Package Code
SOT360-1
SOT360-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Control Type
ENABLE LOW
ENABLE LOW
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
3.5 ns
4.1 ns
Propagation Delay (tpd)
3.8 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare 74LVTH244BPW,118 with alternatives
74LVTH244BPW,118 vs 74LVT244MTC
74LVTH244BPW,118 vs 74LVT244APW-T
74LVTH244BPW,118 vs 74LVT244BPW
74LVTH244BPW,118 vs 74LVTH244MTCX
74LVTH244BPW,118 vs 74LVTH244MTC
74LVTH244BPW,118 vs 74LVT244APW,118
74LVTH244BPW,118 vs 74LVT244APW,112
74LVTH244BPW,118 vs 74LVTH244BPW,112
74LVTH244BPW,118 vs SN74LVT244APWR
Compare 74LVTH244APW,118 with alternatives
74LVTH244APW,118 vs 74LVT244MTC
74LVTH244APW,118 vs 74LVT244APW-T
74LVTH244APW,118 vs 74LVT244BPW
74LVTH244APW,118 vs 74LVTH244MTCX
74LVTH244APW,118 vs 74LVTH244MTC
74LVTH244APW,118 vs 74LVT244APW,118
74LVTH244APW,118 vs 74LVT244APW,112
74LVTH244APW,118 vs 74LVTH244BPW,112
74LVTH244APW,118 vs SN74LVT244APWR