74LVTH244BPW,118
vs
74FCT3244AQG8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSSOP2
|
QSOP
|
Package Description |
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
|
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT360-1
|
PCG20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542390001
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
LVT
|
FCT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e3
|
Length |
6.5 mm
|
8.65 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.064 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SSOP
|
Package Equivalence Code |
TSSOP20,.25
|
SSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
3.5 ns
|
4.8 ns
|
Propagation Delay (tpd) |
3.8 ns
|
4.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
3.9116 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
NLR
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare 74LVTH244BPW,118 with alternatives
-
74LVTH244BPW,118 vs 74LVTH244APW,112
-
74LVTH244BPW,118 vs 74LVT244BPW-T
-
74LVTH244BPW,118 vs 74LVT244BPW,118
-
74LVTH244BPW,118 vs 74LVT244MTCX
-
74LVTH244BPW,118 vs 74LVT244APW/T3
-
74LVTH244BPW,118 vs 74LVTH244MTCX
-
74LVTH244BPW,118 vs 74LVTH244MTC
-
74LVTH244BPW,118 vs 74LVTH244APW,118
-
74LVTH244BPW,118 vs 74LVT244APW-T
Compare 74FCT3244AQG8 with alternatives