74LVTH244BD
vs
SN74LVTH244ADWRE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP20,.4
SOP, SOP20,.4
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.064 A
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TR
Prop. Delay@Nom-Sup
3.5 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
SOIC
Pin Count
20
Family
LVT
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Propagation Delay (tpd)
3.8 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare SN74LVTH244ADWRE4 with alternatives