74LVTH244BD,118
vs
SN74LVTH244ADWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOP
SOIC
Package Description
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
GREEN, PLASTIC, SOIC-20
Pin Count
20
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
3.5 ns
3.5 ns
Propagation Delay (tpd)
3.8 ns
3.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
5 mA
Compare 74LVTH244BD,118 with alternatives
74LVTH244BD,118 vs 74LVTH244AD
74LVTH244BD,118 vs 74LVTH244BD,112
74LVTH244BD,118 vs 74LVTH244AD,112
74LVTH244BD,118 vs SN74LVTH244ADW
74LVTH244BD,118 vs 74LVTH244BD
74LVTH244BD,118 vs SN74LVTH244ADWG4
74LVTH244BD,118 vs 74LVTH244WMX
74LVTH244BD,118 vs 74LVTH244WM
74LVTH244BD,118 vs SN74LVTH244ADWRE4
Compare SN74LVTH244ADWR with alternatives