74LVTH244ADB,118
vs
74LVTH244MSAX_NL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP2
SSOP
Package Description
SSOP-20
SSOP, SSOP20,.3
Pin Count
20
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e3
Length
7.2 mm
7.2 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.1 ns
4.2 ns
Seated Height-Max
2 mm
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Control Type
ENABLE LOW
Max I(ol)
0.064 A
Package Equivalence Code
SSOP20,.3
Packing Method
TR
Prop. Delay@Nom-Sup
3.9 ns
Qualification Status
Not Qualified
Compare 74LVTH244ADB,118 with alternatives
74LVTH244ADB,118 vs 74LVTH244ADB,112
74LVTH244ADB,118 vs 74LVTH244BDB
74LVTH244ADB,118 vs SN74LVTH244ADBRE4
74LVTH244ADB,118 vs 74LVTH244MSAX
74LVTH244ADB,118 vs V62/03667-01XE
74LVTH244ADB,118 vs 74LVTH244BDB,112
74LVTH244ADB,118 vs 74LVTH244ADB
74LVTH244ADB,118 vs 74LVTH244BDB,118
74LVTH244ADB,118 vs 74LVTH244MSA
Compare 74LVTH244MSAX_NL with alternatives