74LVTH16245MEAX vs SN74ABT853DBR feature comparison

74LVTH16245MEAX Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74ABT853DBR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description 0.300 INCH, MO-118, SSOP-48 SSOP, SSOP24,.3
Pin Count 48 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; PARITY GENERATION A TO B; ODD PARITY
Control Type COMMON CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVT ABT
JESD-30 Code R-PDSO-G48 R-PDSO-G24
JESD-609 Code e3
Length 15.875 mm 8.2 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Prop. Delay@Nom-Sup 3.5 ns 5.3 ns
Propagation Delay (tpd) 3.9 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.74 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.495 mm 5.3 mm
Base Number Matches 2 3
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 30 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74LVTH16245MEAX with alternatives

Compare SN74ABT853DBR with alternatives