74LVTH16245BDL,118
vs
74LVCH16245ADL,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT370-1
SOT370-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVT
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
15.875 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
3.3 ns
6 ns
Propagation Delay (tpd)
3.5 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Compare 74LVTH16245BDL,118 with alternatives
74LVTH16245BDL,118 vs 74LVC16245ADL,112
74LVTH16245BDL,118 vs 74LVT162245BDGG,11
74LVTH16245BDL,118 vs 74LVCH162245ADGG,5
74LVTH16245BDL,118 vs 74LCX16245MTDX
74LVTH16245BDL,118 vs 74LVC16245AEV
74LVTH16245BDL,118 vs 74LCXR162245MTD
74LVTH16245BDL,118 vs 74LVCH16245ADL,112
74LVTH16245BDL,118 vs 74LVT162245BDL,112
74LVTH16245BDL,118 vs 74LVT162245MTDX
Compare 74LVCH16245ADL,118 with alternatives
74LVCH16245ADL,118 vs 74LVC16245ADL,112
74LVCH16245ADL,118 vs 74LVT162245BDGG,11
74LVCH16245ADL,118 vs 74LVCH162245ADGG,5
74LVCH16245ADL,118 vs 74LCX16245MTDX
74LVCH16245ADL,118 vs 74LVC16245AEV
74LVCH16245ADL,118 vs 74LCXR162245MTD
74LVCH16245ADL,118 vs 74LVCH16245ADL,112
74LVCH16245ADL,118 vs 74LVT162245BDL,112
74LVCH16245ADL,118 vs 74LVT162245MTDX