74LVTH16245BDL,118 vs 74LVCH16245AEVY feature comparison

74LVTH16245BDL,118 Nexperia

Buy Now Datasheet

74LVCH16245AEVY Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SSOP BGA
Package Description 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 VFBGA-56
Pin Count 48 56
Manufacturer Package Code SOT370-1 SOT702-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Nexperia Nexperia
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family LVT LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PBGA-B56
JESD-609 Code e4 e0
Length 15.875 mm 7 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 3.5 ns 13.8 ns
Qualification Status Not Qualified
Seated Height-Max 2.8 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 4.5 mm
Base Number Matches 1 1
kg CO2e/kg 12.3
Average Weight (mg) 71.85
CO2e (mg) 883.755
Samacsys Modified On 2022-06-15 22:36:23
Category CO2 Kg 12.3
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
Package Equivalence Code BGA56,6X10,25

Compare 74LVTH16245BDL,118 with alternatives

Compare 74LVCH16245AEVY with alternatives