74LVTH162374MTD vs VT162374DGG feature comparison

74LVTH162374MTD Fairchild Semiconductor Corporation

Buy Now Datasheet

VT162374DGG NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code TSSOP TSSOP
Package Description 6.10 MM, MO-153ED, TSSOP-48 TSSOP,
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVT LVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 160000000 Hz
Max I(ol) 0.012 A
Moisture Sensitivity Level 2
Number of Bits 8 1
Number of Functions 2 16
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 5.3 ns
Propagation Delay (tpd) 6.2 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 6.1 mm 6.1 mm
Base Number Matches 2 1
Pbfree Code No

Compare 74LVTH162374MTD with alternatives

Compare VT162374DGG with alternatives