74LVTH162245MEX vs 74ALVT162244DG feature comparison

74LVTH162245MEX Fairchild Semiconductor Corporation

Buy Now Datasheet

74ALVT162244DG NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SSOP TSSOP
Package Description SSOP, SSOP48,.4 TSSOP,
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVT ALVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 15.875 mm 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8 4
Number of Functions 2 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 4 ns
Propagation Delay (tpd) 4.6 ns 4.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.74 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.495 mm 6.1 mm
Base Number Matches 2 8

Compare 74LVTH162245MEX with alternatives

Compare 74ALVT162244DG with alternatives