74LVTH162240MEX
vs
935203830118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
0.300 INCH, MO-118, SSOP-48
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48
Pin Count
48
48
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
e4
Length
15.875 mm
15.875 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
1
Number of Bits
4
1
Number of Functions
4
16
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.8 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.74 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.495 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74LVTH162240MEX with alternatives
Compare 935203830118 with alternatives