74LVTH125SJ vs SN74LVTH125NSR feature comparison

74LVTH125SJ onsemi

Buy Now Datasheet

SN74LVTH125NSR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Package Description SOP-14 GREEN, PLASTIC, SOP-14
Manufacturer Package Code M14D
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Family LVT LVT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.2 mm 10.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 4.9 ns 4.9 ns
Seated Height-Max 2.1 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 7 mA
Prop. Delay@Nom-Sup 3.9 ns
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74LVTH125NSR with alternatives