74LVT574MTCX_NL
vs
74LVTH32374GX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
BGA
Package Description
TSSOP, TSSOP20,.25
5.50 MM, PLASTIC, MO-205, FBGA-96
Pin Count
20
96
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PBGA-B96
JESD-609 Code
e3
e0
Length
6.5 mm
13.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
160000000 Hz
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
3
Number of Bits
8
8
Number of Functions
1
4
Number of Ports
2
2
Number of Terminals
20
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LFBGA
Package Equivalence Code
TSSOP20,.25
BGA96,6X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method
TR
TR
Prop. Delay@Nom-Sup
4.5 ns
4.5 ns
Propagation Delay (tpd)
5.3 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
BOTTOM
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
5.5 mm
Base Number Matches
1
1
Compare 74LVT574MTCX_NL with alternatives
Compare 74LVTH32374GX with alternatives