74LVT573PW,118 vs SN74LVTH573PW feature comparison

74LVT573PW,118 NXP Semiconductors

Buy Now Datasheet

SN74LVTH573PW Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1075017 890036
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP2 TSSOP
Package Description PLASTIC, TSSOP1-20 GREEN, PLASTIC, TSSOP-20
Pin Count 20 20
Manufacturer Package Code SOT360-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
kg CO2e/kg 12.3 12.3
Average Weight (mg) 78.775 78.775
CO2e (mg) 968.933 968.933
Total Weight 99.27 74.485463
Category CO2 Kg 12.3 12.3
CO2 1221.021 916.1711949
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2024-06-27
CAS Accounted for Wt 95 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 7439-92-1, 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V6.31
Additional Feature BROADSIDE VERSION OF 373 BROADSIDE VERSION OF 373
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 6.5 mm 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 12 mA 5 mA
Prop. Delay@Nom-Sup 4.3 ns 3.9 ns
Propagation Delay (tpd) 5.2 ns 4.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Description Texas Instruments SN74LVTH573PW, Octal D Type Latch, Transparent, 3 State, 2.7 → 3.6 V, 20-Pin TSSOP
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL

Compare 74LVT573PW,118 with alternatives

Compare SN74LVTH573PW with alternatives