74LVT245PW-T vs 74LVT245PW,112 feature comparison

74LVT245PW-T Philips Semiconductors

Buy Now Datasheet

74LVT245PW,112 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP20,.25 4.40 MM WIDTH, MO-153, SOT360-1, PLASTIC, TSSOP-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Max I(ol) 0.032 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 4 ns 4 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code TSSOP2
Pin Count 20
Manufacturer Package Code SOT360-1
Factory Lead Time 4 Weeks
Additional Feature WITH DIRECTION CONTROL
Family LVT
JESD-609 Code e4
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Number of Ports 2
Power Supply Current-Max (ICC) 12 mA
Propagation Delay (tpd) 4.7 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare 74LVT245PW,112 with alternatives