74LVT245DB-T
vs
74LVT245DB,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SSOP, SSOP20,.3
5.30 MM WIDTH, MO-150, SOT339-1, PLASTIC, SSOP-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Max I(ol)
0.032 A
0.032 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
4 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Part Package Code
SSOP2
Pin Count
20
Manufacturer Package Code
SOT339-1
Factory Lead Time
4 Weeks
Additional Feature
WITH DIRECTION CONTROL
Family
LVT
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Ports
2
Power Supply Current-Max (ICC)
12 mA
Propagation Delay (tpd)
4.7 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Compare 74LVT245DB,112 with alternatives
74LVT245DB,112 vs 74LVT245BDB,112
74LVT245DB,112 vs 74LVT245DB,118
74LVT245DB,112 vs SN74LVT245BDBRE4
74LVT245DB,112 vs SN74LVT245DBLE
74LVT245DB,112 vs 74LVT245BDB-T
74LVT245DB,112 vs SN74LVT245ADBLE
74LVT245DB,112 vs 74LVT245DB
74LVT245DB,112 vs SN74LVTH245AMDBREP
74LVT245DB,112 vs SN74LVTH245ADBLE