74LVT245BQ,115 vs 74LVTH32245EC,551 feature comparison

74LVT245BQ,115 NXP Semiconductors

Buy Now Datasheet

74LVTH32245EC,551 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1075009 1075024
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFN BGA
Package Description 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT536-1, LFBGA-96
Pin Count 20 96
Manufacturer Package Code SOT764-1 SOT536-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
kg CO2e/kg 12.3
Average Weight (mg) 55.05
CO2e (mg) 677.115
Total Weight 29.92 209.51
Category CO2 Kg 12.3 12.3
CO2 368.016 2576.973
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2024-06-27
CAS Accounted for Wt 95 93
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-38-2, 7440-02-0, 7439-92-1
EFUP e 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20 CMRT V3.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PQCC-N20 R-PBGA-B96
JESD-609 Code e4 e0
Length 4.5 mm 13.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.064 A
Moisture Sensitivity Level 1 4
Number of Bits 8 8
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 20 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFBGA
Package Equivalence Code LCC20,.1X.18,20 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 4 ns 3.3 ns
Propagation Delay (tpd) 4.7 ns 3.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn63Pb37)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.5 mm 5.5 mm
Base Number Matches 2 1
SVHC Over MCV 7439-92-1

Compare 74LVT245BQ,115 with alternatives

Compare 74LVTH32245EC,551 with alternatives