74LVT245BPW,112
vs
74LVT245PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSSOP2
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
TSSOP-20
Pin Count
20
20
Manufacturer Package Code
SOT360-1
SOT360-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
6.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
4 ns
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Date Of Intro
1993-09-01
Samacsys Manufacturer
Nexperia
Packing Method
TR, 13 INCH
Compare 74LVT245BPW,112 with alternatives
74LVT245BPW,112 vs 74LVT245PW,112
74LVT245BPW,112 vs 74LVT245-1PW-T
74LVT245BPW,112 vs SN74LVTH245APWG4
74LVT245BPW,112 vs SN74LVT245PWLE
74LVT245BPW,112 vs SN74LVTH245APWR
74LVT245BPW,112 vs 74LVT245BPW
74LVT245BPW,112 vs 74LVT245BPW,118
74LVT245BPW,112 vs 74LVT245MTC
74LVT245BPW,112 vs SN74LVT245APWLE
Compare 74LVT245PW,118 with alternatives
74LVT245PW,118 vs 74LVT245PW,112
74LVT245PW,118 vs 74LVT245-1PW-T
74LVT245PW,118 vs SN74LVTH245APWG4
74LVT245PW,118 vs SN74LVT245PWLE
74LVT245PW,118 vs SN74LVTH245APWR
74LVT245PW,118 vs 74LVT245BPW
74LVT245PW,118 vs 74LVT245BPW,118
74LVT245PW,118 vs 74LVT245MTC
74LVT245PW,118 vs SN74LVT245APWLE