74LVT245BDB,112
vs
74LVTH245MSA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP2
SSOP
Package Description
5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20
5.30 MM, MO-150, SSOP-20
Pin Count
20
20
Manufacturer Package Code
SOT339-1
20LD, SSOP, JEDEC MO-150, 5.3MM WIDE
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e3
Length
7.2 mm
7.2 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
3.6 ns
Propagation Delay (tpd)
4 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.3 mm
Base Number Matches
2
3
Pbfree Code
Yes
ECCN Code
EAR99
Packing Method
RAIL
Compare 74LVT245BDB,112 with alternatives
74LVT245BDB,112 vs 74LVT245DB,118
74LVT245BDB,112 vs SN74LVT245BDBRE4
74LVT245BDB,112 vs SN74LVT245DBLE
74LVT245BDB,112 vs 74LVT245BDB-T
74LVT245BDB,112 vs SN74LVT245ADBLE
74LVT245BDB,112 vs 74LVT245DB
74LVT245BDB,112 vs SN74LVTH245AMDBREP
74LVT245BDB,112 vs 74LVT245DB,112
74LVT245BDB,112 vs SN74LVTH245ADBLE
Compare 74LVTH245MSA with alternatives