74LVT245BD,112 vs 74LVT245D-T feature comparison

74LVT245BD,112 NXP Semiconductors

Buy Now Datasheet

74LVT245D-T Nexperia

Buy Now Datasheet
Yes Yes
Transferred Obsolete
NXP SEMICONDUCTORS NEXPERIA
SOP
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 SOP,
20
SOT163-1
compliant compliant
8542.39.00.01 8542.39.00.01
4 Weeks
WITH DIRECTION CONTROL WITH DIRECTION CONTROL
COMMON CONTROL
BIDIRECTIONAL
LVT LVT
R-PDSO-G20 R-PDSO-G20
e4 e4
12.8 mm 12.8 mm
BUS TRANSCEIVER BUS TRANSCEIVER
0.064 A
1 1
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
3.5 ns
4 ns 4.7 ns
Not Qualified
2.65 mm 2.65 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD SILVER
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
7.5 mm 7.5 mm
2 3
2017-02-01

Compare 74LVT245BD,112 with alternatives

Compare 74LVT245D-T with alternatives