74LVT244SJX
vs
74LVT244WMX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ONSEMI
Package Description
SOP,
SOIC-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
5V TOLERANT INPUTS & OUTPUTS
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.6 mm
12.8015 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
16.5 mA
16.5 mA
Propagation Delay (tpd)
4.1 ns
4.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.108 mm
2.642 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.493 mm
Base Number Matches
5
5
Pbfree Code
Yes
Part Package Code
SOIC-20W
Manufacturer Package Code
751BJ
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
JESD-609 Code
e3
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP20,.4
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.9 ns
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVT244WMX with alternatives