74LVT244ADB,112
vs
74LVT244ADB,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SSOP2
|
SSOP2
|
Package Description |
SSOP-20
|
SSOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT339-1
|
SOT339-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
7.2 mm
|
7.2 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
5.1 ns
|
5.1 ns
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74LVT244ADB,112 with alternatives
-
74LVT244ADB,112 vs 74LVT244MSAX_NL
-
74LVT244ADB,112 vs 74LVT244BDB-T
-
74LVT244ADB,112 vs SN74LVT244BDBRE4
-
74LVT244ADB,112 vs 74LVT244DB-T
-
74LVT244ADB,112 vs 74LVT244ADB-T
-
74LVT244ADB,112 vs 74LVT244BDB,118
-
74LVT244ADB,112 vs SN74LVT244BDB
-
74LVT244ADB,112 vs 74LVT244ADB
-
74LVT244ADB,112 vs 74LVT244DB
Compare 74LVT244ADB,118 with alternatives
-
74LVT244ADB,118 vs 74LVT244MSAX_NL
-
74LVT244ADB,118 vs 74LVT244BDB-T
-
74LVT244ADB,118 vs SN74LVT244BDBRE4
-
74LVT244ADB,118 vs 74LVT244DB-T
-
74LVT244ADB,118 vs 74LVT244ADB-T
-
74LVT244ADB,118 vs 74LVT244BDB,118
-
74LVT244ADB,118 vs SN74LVT244BDB
-
74LVT244ADB,118 vs 74LVT244ADB
-
74LVT244ADB,118 vs 74LVT244DB