74LVT240PWDH vs 74LVT240PW-T feature comparison

74LVT240PWDH NXP Semiconductors

Buy Now Datasheet

74LVT240PW-T NXP Semiconductors

Buy Now Datasheet
Transferred Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
unknown unknown
8542.39.00.01 8542.39.00.01
LVT LVT
R-PDSO-G20 R-PDSO-G20
6.5 mm 6.5 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
4 4
2 2
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
12 mA 12 mA
5 ns 5 ns
Not Qualified Not Qualified
1.1 mm 1.1 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
2 2
Yes
TSSOP,
INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS
e4
1
NOT SPECIFIED
Nickel/Palladium/Gold (Ni/Pd/Au)
NOT SPECIFIED

Compare 74LVT240PWDH with alternatives

Compare 74LVT240PW-T with alternatives