74LVT240DB,112
vs
SN74LVTT240DBR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SSOP2
SSOP
Pin Count
20
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS
Control Type
ENABLE LOW
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
12 mA
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
5 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.3 mm
Base Number Matches
2
1
Package Description
SSOP,
Compare 74LVT240DB,112 with alternatives
74LVT240DB,112 vs 74LVT240MSAX
74LVT240DB,112 vs SN74LVTT240DBLE
74LVT240DB,112 vs SN74LVTH240ADBLE
74LVT240DB,112 vs 74LVT240DB,118
74LVT240DB,112 vs 74LVT240MSA
74LVT240DB,112 vs SN74LVTH240DBRG4
74LVT240DB,112 vs SN74LVTH240DBRE4
74LVT240DB,112 vs SN54LVTT240DBLE
74LVT240DB,112 vs SN74LVT240DBLE
Compare SN74LVTT240DBR with alternatives