74LVT2245DB
vs
74LVTH2245DB,118
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Package Description |
SSOP,
|
SSOP,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
2017-02-01
|
Additional Feature |
WITH DIRECTION CONTROL
|
|
Family |
LVT
|
LVT
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
7.2 mm
|
7.2 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
4.9 ns
|
4.9 ns
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
SSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT339-1
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74LVT2245DB with alternatives
Compare 74LVTH2245DB,118 with alternatives
-
74LVTH2245DB,118 vs SN74LVTH2245DBRE4
-
74LVTH2245DB,118 vs 74LVTH2245DB,112
-
74LVTH2245DB,118 vs SN74LVTH2245DBRG4
-
74LVTH2245DB,118 vs 74LVTH2245MSAX
-
74LVTH2245DB,118 vs SN74LVTH2245DBLE
-
74LVTH2245DB,118 vs 74LVTH2245DB
-
74LVTH2245DB,118 vs SN74LVTH2245DBR
-
74LVTH2245DB,118 vs 74LVT2245MSA
-
74LVTH2245DB,118 vs 74LVT2245MSAX