74LVT16952ADGG-T
vs
SN74LVTH16952DGG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
TSSOP, TSSOP56,.3,20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family
LVT
LVT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
14 mm
14 mm
Logic IC Type
BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
56
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Package Equivalence Code
TSSOP56,.3,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.4 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Compare 74LVT16952ADGG-T with alternatives
Compare SN74LVTH16952DGG with alternatives