74LVT16652ADL,518
vs
SN74LVT16652DL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Package Description
SSOP,
SSOP, SSOP56,.4
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
LVT
LVT
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
Length
18.425 mm
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
4.7 ns
Seated Height-Max
2.8 mm
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.064 A
Package Equivalence Code
SSOP56,.4
Power Supply Current-Max (ICC)
5 mA
Qualification Status
Not Qualified
Trigger Type
POSITIVE EDGE
Compare 74LVT16652ADL,518 with alternatives
74LVT16652ADL,518 vs PI74LPT16652AVX
74LVT16652ADL,518 vs SN74LVTH16652MEAX
74LVT16652ADL,518 vs 74LVT16652ADL,512
74LVT16652ADL,518 vs 74LVT16652ADL
74LVT16652ADL,518 vs SN74LVT16652DLR
74LVT16652ADL,518 vs 74LVT16652ADL-T
74LVT16652ADL,518 vs 74LVTH16652MEAX
74LVT16652ADL,518 vs 74LVT16652MEA
74LVT16652ADL,518 vs PI74LPT16652CV
Compare SN74LVT16652DL with alternatives