74LVT16500MEA
vs
74LVT16500ADL,512
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NEXPERIA
|
Package Description |
,
|
SSOP,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-02-01
|
Additional Feature |
|
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
|
Family |
|
LVT
|
JESD-30 Code |
|
R-PDSO-G56
|
Length |
|
18.425 mm
|
Logic IC Type |
|
REGISTERED BUS TRANSCEIVER
|
Number of Bits |
|
18
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
56
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
6.4 ns
|
Seated Height-Max |
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.5 mm
|
|
|
|
Compare 74LVT16500ADL,512 with alternatives
-
74LVT16500ADL,512 vs 74LVT16500ADL,518
-
74LVT16500ADL,512 vs SN74LVT16500DL
-
74LVT16500ADL,512 vs SN74LVTH16500DLG4
-
74LVT16500ADL,512 vs 74LVT16500ADL
-
74LVT16500ADL,512 vs SN74LVTH16500DL
-
74LVT16500ADL,512 vs SN74LVT16500DLR
-
74LVT16500ADL,512 vs 74LVTH16500DLRG4
-
74LVT16500ADL,512 vs 74LVTH16500MEA
-
74LVT16500ADL,512 vs SN74LVTH16500DLR