74LVT16374ADL,118 vs CLVTH162245MDLREP feature comparison

74LVT16374ADL,118 NXP Semiconductors

Buy Now Datasheet

CLVTH162245MDLREP Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 SSOP, SSOP48,.4
Pin Count 48 48
Manufacturer Package Code SOT370-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTSIDE NORTH AMERICA, PART NUMBER
Family LVT LVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max I(ol) 0.032 A 0.064 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 16
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 6 mA 0.005 mA
Propagation Delay (tpd) 5.6 ns 5.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE
Width 7.5 mm 7.49 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Prop. Delay@Nom-Sup 4 ns
Schmitt Trigger NO

Compare 74LVT16374ADL,118 with alternatives

Compare CLVTH162245MDLREP with alternatives