74LVT16373ADGG
vs
SN74LVT16373DGGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1994-07-01
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
12.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
6 mA
5 mA
Propagation Delay (tpd)
5.4 ns
8.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
6.1 mm
6.1 mm
Base Number Matches
3
1
Pbfree Code
No
Package Description
TSSOP, TSSOP48,.3,20
Additional Feature
TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS
Max I(ol)
0.064 A
Package Equivalence Code
TSSOP48,.3,20
Packing Method
TR
Prop. Delay@Nom-Sup
5 ns
Compare 74LVT16373ADGG with alternatives
Compare SN74LVT16373DGGR with alternatives