74LVT16245DGG-T vs 74LVT16245AMTDX feature comparison

74LVT16245DGG-T NXP Semiconductors

Buy Now Datasheet

74LVT16245AMTDX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON OUTPUT ENABLE AND DIRECTION CONTROL; INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS WITH DIRECTION CONTROL
Family LVT LVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 5 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code TSSOP
Pin Count 48
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.064 A
Package Equivalence Code TSSOP48,.3,20
Packing Method TR
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.9 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74LVT16245DGG-T with alternatives

Compare 74LVT16245AMTDX with alternatives