74LVT16245BDL-T vs 74LVTH162245MEX feature comparison

74LVT16245BDL-T Philips Semiconductors

Buy Now Datasheet

74LVTH162245MEX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Package Description SSOP, SSOP48,.4 SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Max I(ol) 0.032 A
Number of Bits 8 8
Number of Functions 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 3.3 ns
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Pbfree Code Yes
Part Package Code SSOP
Pin Count 48
Additional Feature WITH DIRECTION CONTROL
Family LVT
JESD-609 Code e3
Length 15.875 mm
Logic IC Type BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Ports 2
Propagation Delay (tpd) 4.6 ns
Seated Height-Max 2.74 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.495 mm

Compare 74LVTH162245MEX with alternatives