74LVT16245BDL vs 74LVCH16245AEV,157 feature comparison

74LVT16245BDL NXP Semiconductors

Buy Now Datasheet

74LVCH16245AEV,157 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP BGA
Package Description 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 VFBGA, BGA56,6X10,25
Pin Count 48 56
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVT LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PBGA-B56
JESD-609 Code e4 e0
Length 15.875 mm 7 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.024 A
Moisture Sensitivity Level 1 2
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 56
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP VFBGA
Package Equivalence Code SSOP48,.4 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TUBE TRAY
Peak Reflow Temperature (Cel) 260 240
Power Supply Current-Max (ICC) 6 mA
Prop. Delay@Nom-Sup 3.3 ns 6 ns
Propagation Delay (tpd) 3.5 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING BALL
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5 mm 4.5 mm
Base Number Matches 4 1
Manufacturer Package Code SOT702-1

Compare 74LVT16245BDL with alternatives

Compare 74LVCH16245AEV,157 with alternatives