74LVT16245BDL,118
vs
74LVC16245AEV/G,51
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
BGA
Package Description
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
VFBGA, BGA56,6X10,25
Pin Count
48
56
Manufacturer Package Code
SOT370-1
SOT702-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVT
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PBGA-B56
JESD-609 Code
e4
Length
15.875 mm
7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
56
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
VFBGA
Package Equivalence Code
SSOP48,.4
BGA56,6X10,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Supply Current-Max (ICC)
6 mA
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
3.5 ns
5.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
0.97 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
4.5 mm
Base Number Matches
1
1
Compare 74LVT16245BDL,118 with alternatives
74LVT16245BDL,118 vs 74LVT162245MTD
74LVT16245BDL,118 vs 74LVT162245BDL,118
74LVT16245BDL,118 vs 74LVC16245ADGG
74LVT16245BDL,118 vs 74LCXZ16245MTDX
74LVT16245BDL,118 vs 74LVT16374ADL,118
74LVT16245BDL,118 vs 74LVC16245ADL
74LVT16245BDL,118 vs 74LVC16245ABX
74LVT16245BDL,118 vs 74LVC16245ADGG,118
74LVT16245BDL,118 vs 74LCXP16245MTDX
Compare 74LVC16245AEV/G,51 with alternatives
74LVC16245AEV/G,51 vs 74LVT162245MTD
74LVC16245AEV/G,51 vs 74LVT162245BDL,118
74LVC16245AEV/G,51 vs 74LVC16245ADGG
74LVC16245AEV/G,51 vs 74LCXZ16245MTDX
74LVC16245AEV/G,51 vs 74LVT16374ADL,118
74LVC16245AEV/G,51 vs 74LVC16245ADL
74LVC16245AEV/G,51 vs 74LVC16245ABX
74LVC16245AEV/G,51 vs 74LVC16245ADGG,118
74LVC16245AEV/G,51 vs 74LCXP16245MTDX