74LVT16245B-1DGG
vs
74LVT16245BDGG,518
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
TSSOP,
TSSOP, TSSOP48,.3,20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
12.5 mm
12.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
5 mA
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
6.1 mm
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
SOT362-1
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP48,.3,20
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.3 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVT16245B-1DGG with alternatives
Compare 74LVT16245BDGG,518 with alternatives
74LVT16245BDGG,518 vs 74LVT16245BDGG,118
74LVT16245BDGG,518 vs 935203000112
74LVT16245BDGG,518 vs 74LVT16245ADGGRE4
74LVT16245BDGG,518 vs 74LVT16245BDGG,512
74LVT16245BDGG,518 vs 74LVTN16245BDGG,11
74LVT16245BDGG,518 vs SN74LVT16245BDGGR
74LVT16245BDGG,518 vs 935203000518
74LVT16245BDGG,518 vs 935203000118
74LVT16245BDGG,518 vs 74LVT16245MTD