74LVT16244BDGG,518
vs
SN74AS763DWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP48,.3,20
PLASTIC, DSO-20
Pin Count
48
20
Manufacturer Package Code
SOT362-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVT
AS
JESD-30 Code
R-PDSO-G48
R-PDSO-G20
JESD-609 Code
e4
e0
Length
12.5 mm
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
NOT SPECIFIED
Number of Bits
4
4
Number of Functions
4
2
Number of Ports
2
2
Number of Terminals
48
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
4 ns
19 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74LVT16244BDGG,518 with alternatives
74LVT16244BDGG,518 vs 935202990118
74LVT16244BDGG,518 vs 74LVT16244BDGG
74LVT16244BDGG,518 vs 74LVTH16244BDGG
74LVT16244BDGG,518 vs 935202990112
74LVT16244BDGG,518 vs 74LVT16244B-1DGG
74LVT16244BDGG,518 vs 74LVTH16244TTR
74LVT16244BDGG,518 vs 74LVTH16244MTD
74LVT16244BDGG,518 vs 74LVTH16244BDL,112
74LVT16244BDGG,518 vs 74LVT16244BDL,112
Compare SN74AS763DWR with alternatives