74LVT16244BDGG,518
vs
74LVTH16244BDL,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SSOP
Package Description
TSSOP, TSSOP48,.3,20
SSOP, SSOP48,.4
Pin Count
48
48
Manufacturer Package Code
SOT362-1
SOT370-1
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
LVT
LVT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
2
1
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP48,.3,20
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
TUBE
Prop. Delay@Nom-Sup
3.2 ns
3.2 ns
Propagation Delay (tpd)
4 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
7.5 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVT16244BDGG,518 with alternatives
74LVT16244BDGG,518 vs 935202990118
74LVT16244BDGG,518 vs 74LVT16244BDGG
74LVT16244BDGG,518 vs 74LVTH16244BDGG
74LVT16244BDGG,518 vs 935202990112
74LVT16244BDGG,518 vs 74LVT16244B-1DGG
74LVT16244BDGG,518 vs 74LVTH16244TTR
74LVT16244BDGG,518 vs 74LVTH16244MTD
74LVT16244BDGG,518 vs 74LVT16244BDL,112
74LVT16244BDGG,518 vs 74LVTH574MTC
Compare 74LVTH16244BDL,112 with alternatives
74LVTH16244BDL,112 vs SN74LVTH16244ADLG4
74LVTH16244BDL,112 vs 74LVTH16244BDL,118
74LVTH16244BDL,112 vs SN74LVT16244DLR
74LVTH16244BDL,112 vs VT16244BDL
74LVTH16244BDL,112 vs 74LVT16244BDL,118
74LVTH16244BDL,112 vs 74LVT16244BDL
74LVTH16244BDL,112 vs 935183090118
74LVTH16244BDL,112 vs SN74LVTH16244ADL
74LVTH16244BDL,112 vs 74LVT16244AMEAX